Print Page
VP2-0066-R
STANDARD INDUCTOR, 3.2UH, 1.26A 20%
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoVP2-0066-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.52K7957
Product RangeVERSA-PAC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 300+ | $11.960 |
| 600+ | $11.000 |
| 900+ | $10.160 |
| 1500+ | $9.350 |
| 3000+ | $8.520 |
| 7500+ | $7.960 |
| 15000+ | $7.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 300
Multiple: 300
$3,588.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoVP2-0066-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.52K7957
Product RangeVERSA-PAC Series
Product RangeVERSA-PAC Series
Inductance3.2µH
Inductance, Parallel3.2µH
RMS Current, Parallel1.26A
Saturation Current, Parallel2.5A
DC Resistance Max, Parallel0.09ohm
Leakage Inductance0.083µH
SVHCTo Be Advised
Technical Specifications
Product Range
VERSA-PAC Series
Inductance, Parallel
3.2µH
Saturation Current, Parallel
2.5A
Leakage Inductance
0.083µH
Inductance
3.2µH
RMS Current, Parallel
1.26A
DC Resistance Max, Parallel
0.09ohm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for VP2-0066-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate