Print Page
UP5S-101-R
Power Inductor (SMD), UNI-PAC™5S, 100 µH, 1.7 A, Shielded, 2.46 A, UP5S Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP5S-101-RCopy
Newark Part No.
Full Reel54K4890
Re-Reel27K9483
Cut Tape27K9483
Product RangeUP5S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 250 | $3.990 | $997.50 |
| Total Price | $997.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $3.990 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $2.360 |
| 2000+ | $2.250 |
| 4000+ | $2.090 |
| 8000+ | $1.950 |
| 12000+ | $1.880 |
| 20000+ | $1.850 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP5S-101-RCopy
Newark Part No.
Full Reel54K4890
Re-Reel27K9483
Cut Tape27K9483
Product RangeUP5S Series
Inductance100µH
RMS Current (Irms)1.7A
Inductor ConstructionShielded
Saturation Current (Isat)2.46A
Product RangeUP5S Series
DC Resistance Max0.18ohm
Inductance Tolerance± 20%
SVHCTo Be Advised
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
UP5S Series
Inductance Tolerance
± 20%
RMS Current (Irms)
1.7A
Saturation Current (Isat)
2.46A
DC Resistance Max
0.18ohm
SVHC
To Be Advised
Alternatives for UP5S-101-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate