Print Page
UP5-150-R
Power Inductor (SMD), UNI-PAC™5, 15 µH, 4 A, Unshielded, 8 A, UP5 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP5-150-R
Newark Part No.
Full Reel54K4876
Cut Tape27K9469
Product RangeUP5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 250 | $2.850 | $712.50 |
| Total Price | $712.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 100+ | $2.850 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $1.840 |
| 500+ | $1.640 |
| 1250+ | $1.530 |
| 2500+ | $1.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP5-150-R
Newark Part No.
Full Reel54K4876
Cut Tape27K9469
Product RangeUP5 Series
Inductance15µH
RMS Current (Irms)4A
Inductor ConstructionUnshielded
Saturation Current (Isat)8A
Product RangeUP5 Series
DC Resistance Max0.036ohm
Inductance Tolerance± 20%
SVHCTo Be Advised
Technical Specifications
Inductance
15µH
Inductor Construction
Unshielded
Product Range
UP5 Series
Inductance Tolerance
± 20%
RMS Current (Irms)
4A
Saturation Current (Isat)
8A
DC Resistance Max
0.036ohm
SVHC
To Be Advised
Alternatives for UP5-150-R
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate