Print Page
UP4B-1R0-R
Power Inductor (SMD), UNI-PAC™, 1 µH, 17.3 A, Unshielded, 37.3 A, UP4B Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP4B-1R0-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel27K9431
Cut Tape29K6283
Product RangeUP4B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 275 | $2.670 | $734.25 |
| Total Price | $734.25 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 275+ | $2.670 |
| 550+ | $2.660 |
| 825+ | $2.620 |
| 1375+ | $2.600 |
| 2750+ | $2.580 |
| 6875+ | $2.530 |
| 13750+ | $2.480 |
| 27500+ | $2.430 |
Full Reel
| Quantity | Price |
|---|---|
| 275+ | $3.370 |
| 825+ | $3.300 |
| 1375+ | $3.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP4B-1R0-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel27K9431
Cut Tape29K6283
Product RangeUP4B Series
Inductance1µH
RMS Current (Irms)17.3A
Inductor ConstructionUnshielded
Saturation Current (Isat)37.3A
Product RangeUP4B Series
DC Resistance Max2.3mohm
Inductance Tolerance± 20%
SVHCTo Be Advised
Technical Specifications
Inductance
1µH
Inductor Construction
Unshielded
Product Range
UP4B Series
Inductance Tolerance
± 20%
RMS Current (Irms)
17.3A
Saturation Current (Isat)
37.3A
DC Resistance Max
2.3mohm
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate