Print Page
UP2.8B-470-R
Power Inductor (SMD), UNI-PAC™2.8, 47 µH, 1 A, Unshielded, 1.2 A, UP2.8B Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP2.8B-470-R
Newark Part No.
Full Reel54K4808
Cut Tape27K9300
Product RangeUP2.8B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1750 | $3.160 | $5,530.00 |
| Total Price | $5,530.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $3.160 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.000 |
| 2000+ | $1.890 |
| 4000+ | $1.700 |
| 6000+ | $1.640 |
| 10000+ | $1.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP2.8B-470-R
Newark Part No.
Full Reel54K4808
Cut Tape27K9300
Product RangeUP2.8B Series
Inductance47µH
RMS Current (Irms)1A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.2A
Product RangeUP2.8B Series
DC Resistance Max0.34ohm
Inductance Tolerance± 20%
SVHCTo Be Advised
Technical Specifications
Inductance
47µH
Inductor Construction
Unshielded
Product Range
UP2.8B Series
Inductance Tolerance
± 20%
RMS Current (Irms)
1A
Saturation Current (Isat)
1.2A
DC Resistance Max
0.34ohm
SVHC
To Be Advised
Alternatives for UP2.8B-470-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate