Print Page
UP2.8B-151-R
Power Inductor (SMD), UNI-PAC™2.8, 150 µH, 620 mA, Unshielded, 740 mA, UP2.8B Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP2.8B-151-R
Newark Part No.
Full Reel54K4800
Cut Tape27K9292
Product RangeUP2.8B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1750 | $3.260 | $5,705.00 |
| Total Price | $5,705.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $3.260 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.060 |
| 2000+ | $1.950 |
| 4000+ | $1.760 |
| 6000+ | $1.690 |
| 10000+ | $1.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP2.8B-151-R
Newark Part No.
Full Reel54K4800
Cut Tape27K9292
Product RangeUP2.8B Series
Inductance150µH
RMS Current (Irms)620mA
Inductor ConstructionUnshielded
Saturation Current (Isat)740mA
Product RangeUP2.8B Series
DC Resistance Max0.971ohm
Inductance Tolerance± 20%
SVHCTo Be Advised
Technical Specifications
Inductance
150µH
Inductor Construction
Unshielded
Product Range
UP2.8B Series
Inductance Tolerance
± 20%
RMS Current (Irms)
620mA
Saturation Current (Isat)
740mA
DC Resistance Max
0.971ohm
SVHC
To Be Advised
Alternatives for UP2.8B-151-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate