Print Page
UP2-100-R
Power Inductor (SMD), UNI-PAC™2, 10 µH, 4.3 A, Unshielded, 3.3 A, UP2 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP2-100-R
Newark Part No.
Re-Reel27K9306
Cut Tape27K9306
Product RangeUP2 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP2-100-R
Newark Part No.
Re-Reel27K9306
Cut Tape27K9306
Product RangeUP2 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)4.3A
Inductor ConstructionUnshielded
Product RangeUP2 Series
Saturation Current (Isat)3.3A
Power Inductor Case13.74mm x 8.76mm x 5.86mm
Inductance Tolerance± 20%
DC Resistance Max0.0299ohm
Product Length13.74mm
Product Width8.76mm
Product Height5.86mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Saturation Current (Isat)
3.3A
Inductance Tolerance
± 20%
Product Length
13.74mm
Product Height
5.86mm
RMS Current (Irms)
4.3A
Product Range
UP2 Series
Power Inductor Case
13.74mm x 8.76mm x 5.86mm
DC Resistance Max
0.0299ohm
Product Width
8.76mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for UP2-100-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate