Print Page
TR1/6125TD1-R
Fuse, Surface Mount, 1 A, Slow Blow, 125 V, 60 V, 2410 [6125 Metric], Brick 6125TD Series
Image is for illustrative purposes only. Please refer to product description.
![EATON ELECTRONICS TR1/6125TD1-R Fuse, Surface Mount, 1 A, Slow Blow, 125 V, 60 V, 2410 [6125 Metric], Brick 6125TD Series](https://www.newark.com/productimages/standard/en_US/5325379.jpg)
ManufacturerEATON ELECTRONICS
Manufacturer Part NoTR1/6125TD1-RCopy
Newark Part No.19K7399
Product RangeBrick 6125TD Series
Your Part Number
155 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.500 | $0.455 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoTR1/6125TD1-RCopy
Newark Part No.19K7399
Product RangeBrick 6125TD Series
Technical Datasheet
Fuse Current1A
Blow CharacteristicSlow Blow
Voltage Rating VAC125V
Voltage Rating VDC60V
Fuse Case Style2410 [6125 Metric]
Product RangeBrick 6125TD Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCLead
Alternatives for TR1/6125TD1-R
3 Products Found
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
125V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead
Blow Characteristic
Slow Blow
Voltage Rating VDC
60V
Product Range
Brick 6125TD Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability