Print Page
TR/3216FF1.25-R
Fuse, Surface Mount, 1.25 A, Fast Acting, 32 V, 63 V, 1206 [3216 Metric], Chip 3216FF Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoTR/3216FF1.25-R
Newark Part No.
Full Reel33K8273
Cut Tape19K7747
Product RangeChip 3216FF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.717 | $2,151.00 |
| Total Price | $2,151.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.717 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.477 |
| 4000+ | $0.468 |
| 6000+ | $0.453 |
| 10000+ | $0.441 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoTR/3216FF1.25-R
Newark Part No.
Full Reel33K8273
Cut Tape19K7747
Product RangeChip 3216FF Series
Fuse Current1.25A
Blow CharacteristicFast Acting
Voltage Rating VAC32V
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Product RangeChip 3216FF Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
1.25A
Voltage Rating VAC
32V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
63V
Product Range
Chip 3216FF Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Alternatives for TR/3216FF1.25-R
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate