Print Page
TR/0603FA1.25-R
Fuse, Surface Mount, 1.25 A, Fast Acting, 32 V, 32 V, 0603 [1608 Metric], Chip 0603FA Series
Image is for illustrative purposes only. Please refer to product description.
![EATON ELECTRONICS TR/0603FA1.25-R Fuse, Surface Mount, 1.25 A, Fast Acting, 32 V, 32 V, 0603 [1608 Metric], Chip 0603FA Series](https://www.newark.com/productimages/standard/en_US/4428023.jpg)
ManufacturerEATON ELECTRONICS
Manufacturer Part NoTR/0603FA1.25-RCopy
Newark Part No.19K7735
Product RangeChip 0603FA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$5,100.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoTR/0603FA1.25-RCopy
Newark Part No.19K7735
Product RangeChip 0603FA Series
Fuse Current1.25A
Blow CharacteristicFast Acting
Voltage Rating VAC32V
Voltage Rating VDC32V
Fuse Case Style0603 [1608 Metric]
Product RangeChip 0603FA Series
Breaking Capacity Current AC35A
Breaking Capacity Current DC35A
SVHCTo Be Advised
Technical Specifications
Fuse Current
1.25A
Voltage Rating VAC
32V
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
35A
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
Chip 0603FA Series
Breaking Capacity Current DC
35A
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate