Print Page
SS-5F-1.6A-BK
Fuse, PCB Leaded, 1.6 A, 250 V, SS-5F Series, Fast Acting, Radial Leaded
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoSS-5F-1.6A-BKCopy
Newark Part No.77K7933
Product RangeSS-5F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.180 |
| 250+ | $2.090 |
| 500+ | $1.890 |
| 1000+ | $1.780 |
Price for:Each
Minimum: 200
Multiple: 200
$436.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSS-5F-1.6A-BKCopy
Newark Part No.77K7933
Product RangeSS-5F Series
Fuse Current1.6A
Voltage Rating VAC250V
Product RangeSS-5F Series
Voltage Rating VDC-000V
Blow CharacteristicFast Acting
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Fuse Current
1.6A
Product Range
SS-5F Series
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
50A
SVHC
No SVHC (17-Jan-2022)
Voltage Rating VAC
250V
Voltage Rating VDC
-000V
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate