Print Page
SR-5-160MA-AP
Fuse, PCB Leaded, 160 mA, 250 V, SR-5 Series, Time Delay, Radial Leaded
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON ELECTRONICS |
|---|---|
| Manufacturer Part No | SR-5-160MA-APCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 56P2690 |
| Product Range | SR-5 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $1.340 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,340.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON ELECTRONICS |
|---|---|
| Manufacturer Part No | SR-5-160MA-APCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 56P2690 |
| Product Range | SR-5 Series |
| Technical Datasheet | |
| Fuse Current | 160mA |
| Voltage Rating VAC | 250V |
| Product Range | SR-5 Series |
| Voltage Rating VDC | - |
| Blow Characteristic | Time Delay |
| Fuse Case Style | Radial Leaded |
| Breaking Capacity Current AC | 35A |
| Breaking Capacity Current DC | - |
| SVHC | No SVHC (17-Jan-2022) |
Technical Specifications
| Fuse Current | 160mA |
|---|---|
| Product Range | SR-5 Series |
| Blow Characteristic | Time Delay |
| Breaking Capacity Current AC | 35A |
| SVHC | No SVHC (17-Jan-2022) |
| Voltage Rating VAC | 250V |
|---|---|
| Voltage Rating VDC | - |
| Fuse Case Style | Radial Leaded |
| Breaking Capacity Current DC | - |
Technical Docs (1)
Alternatives for SR-5-160MA-AP
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |