Print Page
SDQ25-680-R
POWER INDUCTOR, 68UH, 0.603A, 20%
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoSDQ25-680-RCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel27K8939
Cut Tape52K7843
Product RangeSDQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2900 | $4.040 | $11,716.00 |
| Total Price | $11,716.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2900+ | $4.040 |
Full Reel
| Quantity | Price |
|---|---|
| 2900+ | $3.780 |
| 5800+ | $3.680 |
| 14500+ | $3.590 |
| 29000+ | $3.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSDQ25-680-RCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel27K8939
Cut Tape52K7843
Product RangeSDQ Series
Product RangeSDQ Series
Inductance68µH
Inductance, Parallel69.19µH
RMS Current, Parallel603mA
Saturation Current, Parallel484mA
DC Resistance Max, Parallel0.6865ohm
Product Length5.2mm
Product Width5.2mm
Product Height2.5mm
SVHCTo Be Advised
Technical Specifications
Product Range
SDQ Series
Inductance, Parallel
69.19µH
Saturation Current, Parallel
484mA
Product Length
5.2mm
Product Height
2.5mm
Inductance
68µH
RMS Current, Parallel
603mA
DC Resistance Max, Parallel
0.6865ohm
Product Width
5.2mm
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate