Print Page
SDQ25-331-R
POWER INDUCTOR, 330UH, 0.292A, 20%
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoSDQ25-331-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel27K8934
Cut Tape52K7838
Product RangeSDQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2900 | $3.800 | $11,020.00 |
| Total Price | $11,020.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2900+ | $3.800 |
Full Reel
| Quantity | Price |
|---|---|
| 2900+ | $3.550 |
| 5800+ | $3.460 |
| 14500+ | $3.370 |
| 29000+ | $3.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSDQ25-331-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel27K8934
Cut Tape52K7838
Product RangeSDQ Series
Product RangeSDQ Series
Inductance330µH
Inductance, Parallel329.7µH
RMS Current, Parallel292mA
Saturation Current, Parallel222mA
DC Resistance Max, Parallel2.93ohm
SVHCTo Be Advised
Technical Specifications
Product Range
SDQ Series
Inductance, Parallel
329.7µH
Saturation Current, Parallel
222mA
SVHC
To Be Advised
Inductance
330µH
RMS Current, Parallel
292mA
DC Resistance Max, Parallel
2.93ohm
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate