Print Page
SDQ12-330-R
POWER INDUCTOR, 33UH, 0.439A, 20%
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoSDQ12-330-RCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel27K8913
Cut Tape52K7817
Product RangeSDQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3800 | $3.200 | $12,160.00 |
| Total Price | $12,160.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3800+ | $3.200 |
Full Reel
| Quantity | Price |
|---|---|
| 3800+ | $3.000 |
| 7600+ | $2.920 |
| 19000+ | $2.840 |
| 38000+ | $2.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSDQ12-330-RCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel27K8913
Cut Tape52K7817
Product RangeSDQ Series
Product RangeSDQ Series
Inductance33µH
Inductance, Parallel32.49µH
RMS Current, Parallel439mA
Saturation Current, Parallel533mA
DC Resistance Max, Parallel1.29ohm
SVHCTo Be Advised
Technical Specifications
Product Range
SDQ Series
Inductance, Parallel
32.49µH
Saturation Current, Parallel
533mA
SVHC
To Be Advised
Inductance
33µH
RMS Current, Parallel
439mA
DC Resistance Max, Parallel
1.29ohm
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate