Print Page
SD52-3R5-R
Power Inductor (SMD), 3.5 µH, 1.73 A, Shielded, 1.82 A, SD52 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoSD52-3R5-R
Newark Part No.54K4653
Product RangeSD52 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.510 |
| 4000+ | $1.360 |
| 6000+ | $1.310 |
| 10000+ | $1.260 |
Price for:Each (Supplied on Full Reel)
Minimum: 3500
Multiple: 3500
$5,285.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSD52-3R5-R
Newark Part No.54K4653
Product RangeSD52 Series
Technical Datasheet
Inductance3.5µH
RMS Current (Irms)1.73A
Inductor ConstructionShielded
Saturation Current (Isat)1.82A
Product RangeSD52 Series
Power Inductor Case5.2mm x 5.2mm x 2mm
DC Resistance Max-
Inductance Tolerance± 20%
Product Length5.2mm
Product Width5.2mm
Product Height2mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
3.5µH
Inductor Construction
Shielded
Product Range
SD52 Series
DC Resistance Max
-
Product Length
5.2mm
Product Height
2mm
RMS Current (Irms)
1.73A
Saturation Current (Isat)
1.82A
Power Inductor Case
5.2mm x 5.2mm x 2mm
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for SD52-3R5-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate