Print Page
PTS12066V100
Resettable Fuse, PPTC, PolyTron PTS1206 Series, 6 VDC, 1 A, 1.8 A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTS12066V100
Newark Part No.
Re-Reel29T5160
Cut Tape29T5160
Product RangePolyTron PTS1206 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.374 | $1,870.00 |
| Total Price | $1,870.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.374 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTS12066V100
Newark Part No.
Re-Reel29T5160
Cut Tape29T5160
Product RangePolyTron PTS1206 Series
Technical Datasheet
Thermistor MountingSMD
Product RangePolyTron PTS1206 Series
Holding Current1A
Trip Current1.8A
Voltage Rating6VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermistor Mounting
SMD
Holding Current
1A
Voltage Rating
6VDC
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2022)
Product Range
PolyTron PTS1206 Series
Trip Current
1.8A
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate