Print Page
PTS120616V035
Resettable Fuse, PPTC, 1206 (3216 Metric), PolyTron PTS1206 Series, 16 VDC, 350 mA, 750 mA, 0.1 s
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTS120616V035
Newark Part No.29T5154
Product RangePolyTron PTS1206 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.316 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$1,580.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPTS120616V035
Newark Part No.29T5154
Product RangePolyTron PTS1206 Series
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Thermistor MountingSMD
Product RangePolyTron PTS1206 Series
Voltage Rating16VDC
Holding Current350mA
Trip Current750mA
Time to Trip0.1s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Product Range
PolyTron PTS1206 Series
Holding Current
350mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Thermistor Mounting
SMD
Voltage Rating
16VDC
Trip Current
750mA
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (3)
Alternatives for PTS120616V035
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate