Print Page
POE4W3X5.0-R
Transformer, PoE, 4 Watt, 5V, 300mA, 200µH, 1:0.52:0.26:0.26:0.26 Turn Ratio
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoPOE4W3X5.0-R
Newark Part No.
Full Reel54K4623
Cut Tape27K8851
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 200 | $9.220 | $1,844.00 |
| Total Price | $1,844.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 100+ | $9.220 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $5.410 |
| 400+ | $5.300 |
| 800+ | $5.140 |
| 1600+ | $4.840 |
| 2400+ | $4.620 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoPOE4W3X5.0-R
Newark Part No.
Full Reel54K4623
Cut Tape27K8851
Turns Ratio1:0.52:0.26:0.26:0.26
Inductance200µH
Transformer MountingPC Board
SVHCTo Be Advised
Technical Specifications
Turns Ratio
1:0.52:0.26:0.26:0.26
Transformer Mounting
PC Board
Inductance
200µH
SVHC
To Be Advised
Alternatives for POE4W3X5.0-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate