Print Page
MOVS4032V011
TVS Varistor, 11 V, 14 V, MOVS4032 Series, 40 V, 4032 [10182 Metric], Metal Oxide Varistor (MOV)
Image is for illustrative purposes only. Please refer to product description.
![EATON ELECTRONICS MOVS4032V011 TVS Varistor, 11 V, 14 V, MOVS4032 Series, 40 V, 4032 [10182 Metric], Metal Oxide Varistor (MOV)](https://www.newark.com/productimages/standard/en_US/50AJ0311-40.jpg)
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMOVS4032V011Copy
Newark Part No.
Full Reel49AJ3257
Cut Tape50AJ0313
Product RangeMOVS4032 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4200 | $0.538 | $2,259.60 |
| Total Price | $2,259.60 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.538 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.621 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMOVS4032V011Copy
Newark Part No.
Full Reel49AJ3257
Cut Tape50AJ0313
Product RangeMOVS4032 Series
Technical Datasheet
Voltage Rating VAC11V
Voltage Rating VDC14V
Product RangeMOVS4032 Series
Clamping Voltage Vc Max40V
Varistor Case Style4032 [10182 Metric]
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS250A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2022)
Product Overview
MOVS4032 series surface mount metal oxide varistor (MOV) is typically used in power supply, home appliance, industrial equipment, telecommunication or telephone system, vac driven and COB LED lighting applications.
- 4032 (10182 metric) package size
- High transient current capability
- Plastic package meets UL 94 V-0
- Meets UL1449 4th edition
- cURus recognized: file: E340782, guide VZCA2 and VZCA8
- Operating temperature from -40°C to +85°C
Technical Specifications
Voltage Rating VAC
11V
Product Range
MOVS4032 Series
Varistor Case Style
4032 [10182 Metric]
Peak Surge Current @ 8/20µS
250A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
14V
Clamping Voltage Vc Max
40V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for MOVS4032V011
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate