Print Page
MLVC40V180C800
TVS Varistor, High Energy, 140 V, 180 V, MLVC Series, 387 V, 4032 [10080 Metric]
Image is for illustrative purposes only. Please refer to product description.
![EATON ELECTRONICS MLVC40V180C800 TVS Varistor, High Energy, 140 V, 180 V, MLVC Series, 387 V, 4032 [10080 Metric]](https://www.newark.com/productimages/standard/en_US/28AJ5414-40.jpg)
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC40V180C800Copy
Newark Part No.28AJ5563
Product RangeMLVC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$4,100.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC40V180C800Copy
Newark Part No.28AJ5563
Product RangeMLVC Series
Technical Datasheet
Voltage Rating VAC140V
Voltage Rating VDC180V
Product RangeMLVC Series
Clamping Voltage Vc Max387V
Varistor Case Style4032 [10080 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS1.2kA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)10J
Automotive Qualification Standard-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Voltage Rating VAC
140V
Product Range
MLVC Series
Varistor Case Style
4032 [10080 Metric]
Peak Surge Current @ 8/20µS
1.2kA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
180V
Clamping Voltage Vc Max
387V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
10J
SVHC
No SVHC (08-Jul-2021)
Alternatives for MLVC40V180C800
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate