Print Page
MLVC22V060C800
TVS Varistor, High Energy, 45 V, 60 V, MLVC Series, 134 V, 2220 [5650 Metric]
Image is for illustrative purposes only. Please refer to product description.
![EATON ELECTRONICS MLVC22V060C800 TVS Varistor, High Energy, 45 V, 60 V, MLVC Series, 134 V, 2220 [5650 Metric]](https://www.newark.com/productimages/standard/en_US/28AJ5523-40.jpg)
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC22V060C800Copy
Newark Part No.28AJ5532
Product RangeMLVC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.702 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,106.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC22V060C800Copy
Newark Part No.28AJ5532
Product RangeMLVC Series
Technical Datasheet
Voltage Rating VAC45V
Voltage Rating VDC60V
Product RangeMLVC Series
Clamping Voltage Vc Max134V
Varistor Case Style2220 [5650 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS600A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)2.5J
Automotive Qualification Standard-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Voltage Rating VAC
45V
Product Range
MLVC Series
Varistor Case Style
2220 [5650 Metric]
Peak Surge Current @ 8/20µS
600A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
60V
Clamping Voltage Vc Max
134V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
2.5J
SVHC
No SVHC (08-Jul-2021)
Alternatives for MLVC22V060C800
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate