Print Page
MLVC08V016C380
TVS Varistor, High Energy, 11.3 V, 16 V, MLVC Series, 39 V, 0805 [2012 Metric]
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC08V016C380
Newark Part No.28AJ5306
Product RangeMLVC Series
Technical Datasheet
4,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.047 |
| 25+ | $0.047 |
| 50+ | $0.047 |
| 100+ | $0.047 |
| 250+ | $0.047 |
| 500+ | $0.047 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMLVC08V016C380
Newark Part No.28AJ5306
Product RangeMLVC Series
Technical Datasheet
Voltage Rating VAC11.3V
Voltage Rating VDC16V
Product RangeMLVC Series
Clamping Voltage Vc Max39V
Varistor Case Style0805 [2012 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS120A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)300mJ
Automotive Qualification Standard-
SVHCNo SVHC (08-Jul-2021)
Alternatives for MLVC08V016C380
1 Product Found
Technical Specifications
Voltage Rating VAC
11.3V
Product Range
MLVC Series
Varistor Case Style
0805 [2012 Metric]
Peak Surge Current @ 8/20µS
120A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
16V
Clamping Voltage Vc Max
39V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
300mJ
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability