Print Page
MCL2012V2-8R2-R
Multilayer Inductor, 8.2 nH, 0.28 ohm, 2.5 GHz, 500 mA, 0805 [2012 Metric], MCL2012V2 Series
Image is for illustrative purposes only. Please refer to product description.
![EATON ELECTRONICS MCL2012V2-8R2-R Multilayer Inductor, 8.2 nH, 0.28 ohm, 2.5 GHz, 500 mA, 0805 [2012 Metric], MCL2012V2 Series](https://www.newark.com/productimages/standard/en_US/41AH6681-40.jpg)
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMCL2012V2-8R2-RCopy
Newark Part No.41AH6690
Product RangeMCL2012V2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.042 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$168.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMCL2012V2-8R2-RCopy
Newark Part No.41AH6690
Product RangeMCL2012V2 Series
Technical Datasheet
Inductance8.2nH
Product RangeMCL2012V2 Series
DC Current Rating500mA
Self Resonant Frequency2.5GHz
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
DC Resistance Max0.28ohm
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core Material-
Product Length2mm
Product Width1.2mm
Product Height0.9mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
8.2nH
DC Current Rating
500mA
Inductor Case Style
0805 [2012 Metric]
DC Resistance Max
0.28ohm
Inductor Construction
Unshielded
Product Length
2mm
Product Height
0.9mm
Product Range
MCL2012V2 Series
Self Resonant Frequency
2.5GHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
-
Product Width
1.2mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate