Print Page
KW-5R5C104-R
SUPERCAPACITOR, 0.1F, 5.5V, EDLC, COIN
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoKW-5R5C104-RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.71AK8007
Product RangeKW Series
Your Part Number
540 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.700 |
| 100+ | $5.590 |
| 250+ | $5.170 |
| 500+ | $4.850 |
| 1000+ | $4.590 |
Price for:Each
Minimum: 1
Multiple: 1
$6.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoKW-5R5C104-RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.71AK8007
Product RangeKW Series
Capacitance0.1F
Voltage(DC)5.5V
Capacitor TerminalsPC Pin
Capacitance Tolerance-20%, +80%
Lead Spacing5mm
Lifetime @ Temperature2000 hours @ 85°C
Capacitor Case / PackageCoin
Capacitor MountingThrough Hole
ESR50ohm
Product Diameter13.5mm
Product Length-
Product Width-
Product Height8.3mm
Product RangeKW Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
0.1F
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Capacitor Case / Package
Coin
ESR
50ohm
Product Length
-
Product Height
8.3mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
5.5V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Mounting
Through Hole
Product Diameter
13.5mm
Product Width
-
Product Range
KW Series
Operating Temperature Max
85°C
SVHC
To Be Advised
Alternatives for KW-5R5C104-R
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate