Print Page
KR-5R5V155-R
CAP, 1.5F, 5.5V, SUPER CAP, RADIAL
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON ELECTRONICS |
|---|---|
| Manufacturer Part No | KR-5R5V155-RCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 69AC3076 |
| Product Range | KR Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.420 |
| 10+ | $19.610 |
| 25+ | $16.250 |
| 50+ | $14.570 |
| 100+ | $13.450 |
| 250+ | $12.550 |
| 500+ | $11.880 |
Price for:Each
Minimum: 1
Multiple: 1
$22.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON ELECTRONICS |
|---|---|
| Manufacturer Part No | KR-5R5V155-RCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 69AC3076 |
| Product Range | KR Series |
| Technical Datasheet | |
| Capacitance | 1.5F |
| Voltage(DC) | 5.5V |
| Capacitor Terminals | Radial Leaded |
| Capacitance Tolerance | -20%, +80% |
| Lead Spacing | 5mm |
| Lifetime @ Temperature | 1000 hours @ 70°C |
| Capacitor Case / Package | Coin |
| Capacitor Mounting | Through Hole |
| ESR | 30ohm |
| Product Diameter | 19mm |
| Product Length | - |
| Product Width | - |
| Product Height | 19.7mm |
| Product Range | KR Series |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | To Be Advised |
Technical Specifications
| Capacitance | 1.5F |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Lead Spacing | 5mm |
| Capacitor Case / Package | Coin |
| ESR | 30ohm |
| Product Length | - |
| Product Height | 19.7mm |
| Operating Temperature Min | -25°C |
| Qualification | - |
| Voltage(DC) | 5.5V |
|---|---|
| Capacitance Tolerance | -20%, +80% |
| Lifetime @ Temperature | 1000 hours @ 70°C |
| Capacitor Mounting | Through Hole |
| Product Diameter | 19mm |
| Product Width | - |
| Product Range | KR Series |
| Operating Temperature Max | 70°C |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for KR-5R5V155-R
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |