Print Page
KR-5R5C155-R
SUPERCAPACITOR, 1.5F, 5.5V, EDLC, COIN
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoKR-5R5C155-RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.71AK8005
Product RangeKR Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $12.820 |
| 100+ | $10.690 |
| 250+ | $9.890 |
| 500+ | $9.270 |
| 1000+ | $8.780 |
Price for:Each
Minimum: 1
Multiple: 1
$12.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoKR-5R5C155-RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.71AK8005
Product RangeKR Series
Capacitance1.5F
Voltage(DC)5.5V
Capacitor TerminalsPC Pin
Capacitance Tolerance-20%, +80%
Lead Spacing5mm
Lifetime @ Temperature1000 hours @ 70°C
Capacitor Case / PackageCoin
Capacitor MountingThrough Hole
ESR30ohm
Product Diameter21.5mm
Product Length-
Product Width-
Product Height6.5mm
Product RangeKR Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
1.5F
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Capacitor Case / Package
Coin
ESR
30ohm
Product Length
-
Product Height
6.5mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
5.5V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
1000 hours @ 70°C
Capacitor Mounting
Through Hole
Product Diameter
21.5mm
Product Width
-
Product Range
KR Series
Operating Temperature Max
70°C
SVHC
To Be Advised
Alternatives for KR-5R5C155-R
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate