Print Page
HCM1A2213V2-3R3-R
Power Inductor (SMD), AEC-Q200, 3.3 µH, 34 A, Shielded, 41 A, HCM1A2213V2 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1A2213V2-3R3-R
Newark Part No.41AH4123
Product RangeHCM1A2213V2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.200 |
| 400+ | $7.050 |
| 800+ | $6.840 |
| 1600+ | $6.440 |
| 2400+ | $6.140 |
Price for:Each (Supplied on Full Reel)
Minimum: 100
Multiple: 100
$720.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1A2213V2-3R3-R
Newark Part No.41AH4123
Product RangeHCM1A2213V2 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)34A
Inductor ConstructionShielded
Saturation Current (Isat)41A
Product RangeHCM1A2213V2 Series
Power Inductor Case22.48mm x 22mm x 13mm
Inductor Case / Package-
DC Resistance Max0.00177ohm
Inductance Tolerance± 20%
Product Length22.48mm
Product Width22mm
Product Height13mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
HCM1A2213V2 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
34A
Saturation Current (Isat)
41A
Power Inductor Case
22.48mm x 22mm x 13mm
DC Resistance Max
0.00177ohm
Product Length
22.48mm
Product Height
13mm
Technical Docs (1)
Alternatives for HCM1A2213V2-3R3-R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate