Print Page
HCM1103-100-R
Power Inductor (SMD), 10 µH, 5 A, Shielded, 7.5 A, HCM1103 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1103-100-R
Newark Part No.28W2873
Product RangeHCM1103 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.700 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,700.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM1103-100-R
Newark Part No.28W2873
Product RangeHCM1103 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)7.5A
Product RangeHCM1103 Series
Power Inductor Case11.5mm x 10.3mm x 3mm
DC Resistance Max0.044ohm
Inductor Case / Package-
Inductance Tolerance± 20%
Product Length11.5mm
Product Width10.3mm
Product Height3mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
HCM1103 Series
DC Resistance Max
0.044ohm
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
5A
Saturation Current (Isat)
7.5A
Power Inductor Case
11.5mm x 10.3mm x 3mm
Inductor Case / Package
-
Product Length
11.5mm
Product Height
3mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate