Print Page
HCM0703-R22-R
Power Inductor (SMD), 220 nH, 23 A, Shielded, 40 A, HCM0703 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM0703-R22-R
Newark Part No.77R1534
Product RangeHCM0703 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $1.270 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.700 |
| 2000+ | $1.630 |
| 4000+ | $1.500 |
| 6000+ | $1.460 |
| 10000+ | $1.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHCM0703-R22-R
Newark Part No.77R1534
Product RangeHCM0703 Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)23A
Inductor ConstructionShielded
Product RangeHCM0703 Series
Saturation Current (Isat)40A
Power Inductor Case7.1mm x 6.8mm x 3mm
Inductance Tolerance± 20%
DC Resistance Max2.8mohm
Product Length7.1mm
Product Width6.8mm
Product Height3mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Saturation Current (Isat)
40A
Inductance Tolerance
± 20%
Product Length
7.1mm
Product Height
3mm
RMS Current (Irms)
23A
Product Range
HCM0703 Series
Power Inductor Case
7.1mm x 6.8mm x 3mm
DC Resistance Max
2.8mohm
Product Width
6.8mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for HCM0703-R22-R
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate