Print Page
HB1030-2R5106-R
Supercapacitor, 10 F, 2.5 V, PC Pin, -10%, +30%, 5 mm, 1000 hours @ 70°C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHB1030-2R5106-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.83R5184
Product RangeHB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $9.350 |
| 250+ | $9.190 |
Price for:Each
Minimum: 100
Multiple: 100
$935.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHB1030-2R5106-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.83R5184
Product RangeHB Series
Capacitance10F
Voltage(DC)2.5V
Capacitor TerminalsPC Pin
Product RangeHB Series
Capacitance Tolerance-10%, +30%
Lead Spacing5mm
Capacitor Case / PackageCan
Lifetime @ Temperature1000 hours @ 70°C
Capacitor MountingThrough Hole
ESR0.06ohm
Product Diameter10mm
Product Length-
Product Width-
Product Height31.5mm
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Product Overview
Cooper Bussman PowerStor® Supercapacitors are unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with high performance materials.
- Ultra low ESR for high power density
- Large capacitance for high energy density
- UL Recognized
Technical Specifications
Capacitance
10F
Capacitor Terminals
PC Pin
Capacitance Tolerance
-10%, +30%
Capacitor Case / Package
Can
Capacitor Mounting
Through Hole
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
2.5V
Product Range
HB Series
Lead Spacing
5mm
Lifetime @ Temperature
1000 hours @ 70°C
ESR
0.06ohm
Product Length
-
Product Height
31.5mm
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for HB1030-2R5106-R
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate