Print Page
EM220513
Wire-To-Board Terminal Block, 5 mm, 13 Positions, 24 AWG, 12 AWG, Screw
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoEM220513
Newark Part No.98AC9258
Product RangeEuroMag EM2205 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.780 |
| 250+ | $5.340 |
| 500+ | $4.990 |
| 1000+ | $4.720 |
Price for:Each
Minimum: 100
Multiple: 100
$578.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoEM220513
Newark Part No.98AC9258
Product RangeEuroMag EM2205 Series
Technical Datasheet
Pitch Spacing5mm
No. of Positions13Positions
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole 45°
Product RangeEuroMag EM2205 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
-
Rated Current
10A
Block Orientation
Through Hole 45°
SVHC
No SVHC (17-Jan-2022)
No. of Positions
13Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
EuroMag EM2205 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate