Print Page
DRQ73-2R2-R
Inductor, Power, 2.07 µH, 20%, 0.0167 ohm, 4.11 A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ73-2R2-RCopy
Newark Part No.54K4471
Product RangeDRQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.170 |
| 2000+ | $1.100 |
| 4000+ | $0.991 |
| 6000+ | $0.955 |
| 10000+ | $0.919 |
Price for:Each (Supplied on Full Reel)
Minimum: 1350
Multiple: 1350
$1,579.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ73-2R2-RCopy
Newark Part No.54K4471
Product RangeDRQ Series
Technical Datasheet
Product RangeDRQ Series
Inductance, Parallel2.07µH
RMS Current, Parallel4.11A
Saturation Current, Parallel5.52A
DC Resistance Max, Parallel0.0167ohm
Product Length-
Product Width-
Product Height-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
DRQ Series
RMS Current, Parallel
4.11A
DC Resistance Max, Parallel
0.0167ohm
Product Width
-
SVHC
No SVHC (08-Jul-2021)
Inductance, Parallel
2.07µH
Saturation Current, Parallel
5.52A
Product Length
-
Product Height
-
Technical Docs (2)
Alternatives for DRQ73-2R2-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate