Print Page
DRQ127-151-R
Inductor, Power, 144.9 µH, 20%, 0.247 ohm, 1.59 A, 12.5mm x 12.5mm x 8mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ127-151-RCopy
Newark Part No.54K4447
Product RangeDRQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 1000+ | $1.690 |
| 2000+ | $1.600 |
| 4000+ | $1.440 |
| 6000+ | $1.390 |
| 10000+ | $1.340 |
Price for:Each (Supplied on Full Reel)
Minimum: 350
Multiple: 350
$626.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ127-151-RCopy
Newark Part No.54K4447
Product RangeDRQ Series
Technical Datasheet
Product RangeDRQ Series
Inductance, Parallel144.9µH
RMS Current, Parallel1.59A
Saturation Current, Parallel3.01A
DC Resistance Max, Parallel0.247ohm
Leakage Inductance-
Turns Ratio0.6
Product Length12.5mm
Product Width12.5mm
Product Height8mm
Inductor MountingSurface Mount
Operating Temperature Min125°C
Operating Temperature Max-40°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
DRQ Series
RMS Current, Parallel
1.59A
DC Resistance Max, Parallel
0.247ohm
Turns Ratio
0.6
Product Width
12.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
-40°C
SVHC
No SVHC (17-Jan-2022)
Inductance, Parallel
144.9µH
Saturation Current, Parallel
3.01A
Leakage Inductance
-
Product Length
12.5mm
Product Height
8mm
Operating Temperature Min
125°C
Qualification
-
Technical Docs (2)
Alternatives for DRQ127-151-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate