Print Page
CTX68-3-R
POWER INDUCTOR, 67.42UH, 800MA, 20%
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX68-3-RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel27K7167
Cut Tape52K7488
Product RangeOCTA-PAC CTX 3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 800 | $7.320 | $5,856.00 |
| Total Price | $5,856.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 800+ | $7.320 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $5.370 |
| 1600+ | $5.150 |
| 4000+ | $5.020 |
| 8000+ | $4.930 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX68-3-RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel27K7167
Cut Tape52K7488
Product RangeOCTA-PAC CTX 3 Series
Product RangeOCTA-PAC CTX 3 Series
Inductance67.42µH
Inductance, Parallel67.42µH
RMS Current, Parallel800mA
Saturation Current, Parallel-
DC Resistance Max, Parallel0.277ohm
SVHCTo Be Advised
Technical Specifications
Product Range
OCTA-PAC CTX 3 Series
Inductance, Parallel
67.42µH
Saturation Current, Parallel
-
SVHC
To Be Advised
Inductance
67.42µH
RMS Current, Parallel
800mA
DC Resistance Max, Parallel
0.277ohm
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate