Print Page
CTX20-1-R
Inductor, Power, 19.6 µH, 20%, 0.146 ohm, 1 A, 8.89mm x 8.89mm x 4.19mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX20-1-R
Newark Part No.
Full Reel27K7001
Cut Tape52K7438
Product RangeOCTA-PAC CTX 1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1100 | $4.490 | $4,939.00 |
| Total Price | $4,939.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $4.490 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $5.810 |
| 2000+ | $5.580 |
| 4000+ | $5.260 |
| 8000+ | $4.980 |
| 12000+ | $4.830 |
| 20000+ | $4.780 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX20-1-R
Newark Part No.
Full Reel27K7001
Cut Tape52K7438
Product RangeOCTA-PAC CTX 1 Series
Product RangeOCTA-PAC CTX 1 Series
Inductance, Parallel19.6µH
RMS Current, Parallel1A
Saturation Current, Parallel-
DC Resistance Max, Parallel0.146ohm
Leakage Inductance-
Turns Ratio0.6
Product Length8.89mm
Product Width8.89mm
Product Height4.19mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
OCTA-PAC CTX 1 Series
RMS Current, Parallel
1A
DC Resistance Max, Parallel
0.146ohm
Turns Ratio
0.6
Product Width
8.89mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2022)
Inductance, Parallel
19.6µH
Saturation Current, Parallel
-
Leakage Inductance
-
Product Length
8.89mm
Product Height
4.19mm
Operating Temperature Min
-40°C
Qualification
-
Alternatives for CTX20-1-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate