Print Page
CTX150-1-R
INDUCTOR
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX150-1-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.27K6973
Product RangeOCTA-PAC CTX 1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1100+ | $4.830 |
| 2200+ | $4.630 |
| 5500+ | $4.520 |
| 11000+ | $4.430 |
Price for:Each (Supplied on Full Reel)
Minimum: 1100
Multiple: 1100
$5,313.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX150-1-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.27K6973
Product RangeOCTA-PAC CTX 1 Series
Product RangeOCTA-PAC CTX 1 Series
Inductance, Parallel148.23µH
RMS Current, Parallel380mA
Saturation Current, Parallel-
DC Resistance Max, Parallel0.965ohm
SVHCTo Be Advised
Technical Specifications
Product Range
OCTA-PAC CTX 1 Series
RMS Current, Parallel
380mA
DC Resistance Max, Parallel
0.965ohm
Inductance, Parallel
148.23µH
Saturation Current, Parallel
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate