Print Page
CTX15-1-R
INDUCTOR
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX15-1-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel27K6961
Cut Tape52K7416
Product RangeOCTA-PAC CTX 1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1100 | $4.830 | $5,313.00 |
| Total Price | $5,313.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1100+ | $6.010 |
Full Reel
| Quantity | Price |
|---|---|
| 1100+ | $4.830 |
| 2200+ | $4.630 |
| 5500+ | $4.520 |
| 11000+ | $4.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX15-1-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel27K6961
Cut Tape52K7416
Product RangeOCTA-PAC CTX 1 Series
Product RangeOCTA-PAC CTX 1 Series
Inductance, Parallel14.4µH
RMS Current, Parallel1.1A
Saturation Current, Parallel-
DC Resistance Max, Parallel0.08ohm
SVHCTo Be Advised
Technical Specifications
Product Range
OCTA-PAC CTX 1 Series
RMS Current, Parallel
1.1A
DC Resistance Max, Parallel
0.08ohm
Inductance, Parallel
14.4µH
Saturation Current, Parallel
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate