Print Page
CTX100-1-R
POWER INDUCTOR, 99.23UH, 440MA, 20%
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX100-1-RCopy
Newark Part No.
Re-Reel52K7409
Cut Tape52K7409
Product RangeOCTA-PAC CTX 1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1100 | $6.010 | $6,611.00 |
| Total Price | $6,611.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $6.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX100-1-RCopy
Newark Part No.
Re-Reel52K7409
Cut Tape52K7409
Product RangeOCTA-PAC CTX 1 Series
Technical Datasheet
Product RangeOCTA-PAC CTX 1 Series
Inductance, Parallel99.23µH
Inductance99.23µH
RMS Current, Parallel440mA
DC Resistance Max, Parallel0.784ohm
SVHCTo Be Advised
Technical Specifications
Product Range
OCTA-PAC CTX 1 Series
Inductance
99.23µH
DC Resistance Max, Parallel
0.784ohm
Inductance, Parallel
99.23µH
RMS Current, Parallel
440mA
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate