Print Page
CTX0.47-3-R
INDUCTOR
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX0.47-3-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel27K6895
Cut Tape52K7389
Product RangeOCTA-PAC CTX 3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 800 | $5.000 | $4,000.00 |
| Total Price | $4,000.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 800+ | $6.810 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $5.000 |
| 1600+ | $4.800 |
| 4000+ | $4.680 |
| 8000+ | $4.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX0.47-3-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel27K6895
Cut Tape52K7389
Product RangeOCTA-PAC CTX 3 Series
Product RangeOCTA-PAC CTX 3 Series
Inductance, Parallel380nH
RMS Current, Parallel6A
Saturation Current, Parallel-
DC Resistance Max, Parallel0.005ohm
SVHCTo Be Advised
Technical Specifications
Product Range
OCTA-PAC CTX 3 Series
RMS Current, Parallel
6A
DC Resistance Max, Parallel
0.005ohm
Inductance, Parallel
380nH
Saturation Current, Parallel
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate