Print Page
CTX0.33-4A-R
POWER INDUCTOR, 330NH, 12.2A, 25%
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX0.33-4A-R
Newark Part No.
Full Reel54K4276
Cut Tape27K6890
Product RangeOCTA-PAC PLUS CTX 4A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 100+ | $6.150 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $4.410 |
| 2000+ | $4.200 |
| 4000+ | $3.900 |
| 8000+ | $3.640 |
| 12000+ | $3.500 |
| 20000+ | $3.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX0.33-4A-R
Newark Part No.
Full Reel54K4276
Cut Tape27K6890
Product RangeOCTA-PAC PLUS CTX 4A Series
Product RangeOCTA-PAC PLUS CTX 4A Series
Inductance330nH
Inductance, Parallel313nH
RMS Current, Parallel12.2A
Saturation Current, Parallel22.5A
DC Resistance Max, Parallel0.003ohm
SVHCTo Be Advised
Technical Specifications
Product Range
OCTA-PAC PLUS CTX 4A Series
Inductance, Parallel
313nH
Saturation Current, Parallel
22.5A
SVHC
To Be Advised
Inductance
330nH
RMS Current, Parallel
12.2A
DC Resistance Max, Parallel
0.003ohm
Alternatives for CTX0.33-4A-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate