Print Page
CC06FA1A-TR
Fuse, Surface Mount, AEC-Q200, 1 A, Fast Acting, 63 V, 0603 [1608 Metric], CC06FA Series
Image is for illustrative purposes only. Please refer to product description.
![EATON ELECTRONICS CC06FA1A-TR Fuse, Surface Mount, AEC-Q200, 1 A, Fast Acting, 63 V, 0603 [1608 Metric], CC06FA Series](https://www.newark.com/productimages/standard/en_US/11AJ3454-40.jpg)
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCC06FA1A-TRCopy
Newark Part No.82AH1483
Product RangeCC06FA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.854 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$4,270.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCC06FA1A-TRCopy
Newark Part No.82AH1483
Product RangeCC06FA Series
Technical Datasheet
Fuse Current1A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC63V
Fuse Case Style0603 [1608 Metric]
Product RangeCC06FA Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (17-Jan-2022)
Blow Characteristic
Fast Acting
Voltage Rating VDC
63V
Product Range
CC06FA Series
Breaking Capacity Current DC
50A
Alternatives for CC06FA1A-TR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate