Print Page
BK/S506-40-R
Fuse, Cartridge, Time Delay, 40 mA, 250 V, 5mm x 20mm, 0.2" x 0.79", S506 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/S506-40-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.48K9972
Product RangeS506 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $7.900 |
| 250+ | $7.580 |
| 500+ | $7.060 |
| 1000+ | $6.820 |
Price for:Each
Minimum: 100
Multiple: 100
$790.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/S506-40-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.48K9972
Product RangeS506 Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current40mA
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeS506 Series
Breaking Capacity Current AC35A
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Time Delay
Fuse Size Metric
5mm x 20mm
Product Range
S506 Series
SVHC
To Be Advised
Fuse Current
40mA
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
35A
Technical Docs (2)
Alternatives for BK/S506-40-R
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate