Print Page
BK/S501-200-R
Fuse, Cartridge, Fast Acting, 200 mA, 250 V, 5mm x 20mm, 0.2" x 0.79", S501 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/S501-200-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.48K9909
Product RangeS501 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $5.400 |
| 250+ | $5.180 |
| 500+ | $4.820 |
| 1000+ | $4.660 |
Price for:Each
Minimum: 100
Multiple: 100
$540.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/S501-200-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.48K9909
Product RangeS501 Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current200mA
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeS501 Series
Breaking Capacity Current AC1.5kA
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Blow Characteristic
Fast Acting
Fuse Size Metric
5mm x 20mm
Product Range
S501 Series
SVHC
No SVHC (17-Jan-2022)
Fuse Current
200mA
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
1.5kA
Technical Docs (2)
Alternatives for BK/S501-200-R
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate