Print Page
BK/S501-160-R
Fuse, Cartridge, Fast Acting, 160 mA, 250 V, 5mm x 20mm, 0.2" x 0.79", S501 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/S501-160-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.48K9906
Product RangeS501 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $8.590 |
| 200+ | $8.230 |
| 300+ | $7.230 |
| 500+ | $6.750 |
| 1000+ | $6.100 |
| 2500+ | $5.830 |
| 5000+ | $5.460 |
Price for:Each
Minimum: 100
Multiple: 100
$859.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/S501-160-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.48K9906
Product RangeS501 Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current160mA
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeS501 Series
Breaking Capacity Current AC1.5kA
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Blow Characteristic
Fast Acting
Fuse Size Metric
5mm x 20mm
Product Range
S501 Series
SVHC
No SVHC (15-Jan-2019)
Fuse Current
160mA
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
1.5kA
Technical Docs (2)
Alternatives for BK/S501-160-R
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate