Print Page
AMLV06V09C490
TVS Varistor, 7 V, 9 V, AMLV Series, 29 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
Image is for illustrative purposes only. Please refer to product description.
![EATON ELECTRONICS AMLV06V09C490 TVS Varistor, 7 V, 9 V, AMLV Series, 29 V, 0603 [1608 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/71AJ7828-40.jpg)
ManufacturerEATON ELECTRONICS
Manufacturer Part NoAMLV06V09C490Copy
Newark Part No.71AJ7823
Product RangeAMLV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.132 |
| 5000+ | $0.120 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$528.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoAMLV06V09C490Copy
Newark Part No.71AJ7823
Product RangeAMLV Series
Technical Datasheet
Voltage Rating VAC7V
Voltage Rating VDC9V
Product RangeAMLV Series
Clamping Voltage Vc Max29V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS30A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)100mJ
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
7V
Product Range
AMLV Series
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µS
30A
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
9V
Clamping Voltage Vc Max
29V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
100mJ
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate