Print Page
1245HC100-RTR
Fuse, Surface Mount, 100 A, Fast Acting, 125 V, 72 V, 4818 [1245 Metric], 1245HC Series
Image is for illustrative purposes only. Please refer to product description.
![EATON ELECTRONICS 1245HC100-RTR Fuse, Surface Mount, 100 A, Fast Acting, 125 V, 72 V, 4818 [1245 Metric], 1245HC Series](https://www.newark.com/productimages/standard/en_US/31AJ8916-40.jpg)
ManufacturerEATON ELECTRONICS
Manufacturer Part No1245HC100-RTRCopy
Newark Part No.31AJ8912
Product Range1245HC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.910 |
| 10000+ | $7.530 |
Price for:Each (Supplied on Full Reel)
Minimum: 9000
Multiple: 1000
$107,190.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part No1245HC100-RTRCopy
Newark Part No.31AJ8912
Product Range1245HC Series
Technical Datasheet
Fuse Current100A
Blow CharacteristicFast Acting
Voltage Rating VAC125V
Voltage Rating VDC72V
Fuse Case Style4818 [1245 Metric]
Product Range1245HC Series
Breaking Capacity Current AC500A
Breaking Capacity Current DC1kA
SVHCLead
Technical Specifications
Fuse Current
100A
Voltage Rating VAC
125V
Fuse Case Style
4818 [1245 Metric]
Breaking Capacity Current AC
500A
SVHC
Lead
Blow Characteristic
Fast Acting
Voltage Rating VDC
72V
Product Range
1245HC Series
Breaking Capacity Current DC
1kA
Technical Docs (2)
Alternatives for 1245HC100-RTR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate