Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTAE007B10A3E005Copy
Newark Part No.71M0191
Product RangeXT Line IEC Series
Also Known AsGTIN UPC EAN: 786685025834
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $338.400 |
| 5+ | $323.610 |
| 10+ | $310.050 |
| 25+ | $296.100 |
Price for:Each
Minimum: 1
Multiple: 1
$338.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTAE007B10A3E005Copy
Newark Part No.71M0191
Product RangeXT Line IEC Series
Also Known AsGTIN UPC EAN: 786685025834
Technical Datasheet
Motor Starter TypeNon-Reversing Starter
Power Rating4kW
No. of PhasesSingle Phase, Three Phase
No. of Poles3 Pole
Current Rating7A
Supply Voltage Min115VAC
Supply Voltage Max690VAC
IP / NEMA RatingIP20
Product RangeXT Line IEC Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Motor Starter Type
Non-Reversing Starter
No. of Phases
Single Phase, Three Phase
Current Rating
7A
Supply Voltage Max
690VAC
Product Range
XT Line IEC Series
Power Rating
4kW
No. of Poles
3 Pole
Supply Voltage Min
115VAC
IP / NEMA Rating
IP20
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
