Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoSL7-L24-R-HP
Newark Part No.02AH4260
Product RangeSL7 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $394.180 |
| 5+ | $354.760 |
| 10+ | $335.050 |
Price for:Each
Minimum: 1
Multiple: 1
$394.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoSL7-L24-R-HP
Newark Part No.02AH4260
Product RangeSL7 Series
Technical Datasheet
Module Lens ColourRed
Supply Voltage VAC26V
Supply Voltage VDC30V
Visual Signal TypeContinuous
Lens Diameter73mm
Product RangeSL7 Series
IP / NEMA RatingIP66, NEMA 13
Power Rating-
External Height73mm
Operating Temperature Min-30°C
Operating Temperature Max60°C
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
30V
Lens Diameter
73mm
IP / NEMA Rating
IP66, NEMA 13
External Height
73mm
Operating Temperature Max
60°C
Supply Voltage VAC
26V
Visual Signal Type
Continuous
Product Range
SL7 Series
Power Rating
-
Operating Temperature Min
-30°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
