Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoSL7-FL24-ACopy
Newark Part No.67X5714
Product RangeStacklight - SL Series
Also Known AsGTIN UPC EAN: 4015081679393
Your Part Number
12 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $402.080 |
| 5+ | $351.820 |
| 10+ | $291.510 |
| 25+ | $261.350 |
| 50+ | $241.250 |
Price for:Each
Minimum: 1
Multiple: 1
$402.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoSL7-FL24-ACopy
Newark Part No.67X5714
Product RangeStacklight - SL Series
Also Known AsGTIN UPC EAN: 4015081679393
Technical Datasheet
Module Lens ColourAmber
Supply Voltage VAC24V
Supply Voltage VDC24V
Visual Signal TypeStrobe
Lens Diameter70mm
Product RangeStacklight - SL Series
IP / NEMA RatingIP66, NEMA 4, NEMA 4X, NEMA 13
Power Rating-
External Height61mm
Operating Temperature Min-30°C
Operating Temperature Max60°C
SVHCNo SVHC (17-Dec-2015)
Product Overview
Applications
Automation & Process Control
Technical Specifications
Module Lens Colour
Amber
Supply Voltage VDC
24V
Lens Diameter
70mm
IP / NEMA Rating
IP66, NEMA 4, NEMA 4X, NEMA 13
External Height
61mm
Operating Temperature Max
60°C
Supply Voltage VAC
24V
Visual Signal Type
Strobe
Product Range
Stacklight - SL Series
Power Rating
-
Operating Temperature Min
-30°C
SVHC
No SVHC (17-Dec-2015)
Alternatives for SL7-FL24-A
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
